| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DTKH-S288 |
EMC12DTKH-S288
| Heilind Number: | SULEMC12DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC12DTKH-S288. This high-quality connector features a durable construction with a contact material of Phosphor Bronze and gold plating for optimal conductivity. With a pitch of 2.54mm and an operating voltage of 700 VAC, it ensures reliable performance in demanding applications. The female gender connector boasts two rows with 24 positions, perfect for complex circuitry setups. Its clearance hole mount type and card extender termination method make installation a breeze. Designed for versatility, it offers a temperature range of -65 to 125°C and a connector height of only 15.49mm. Trusted for its quality and performance, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with the EMC12DTKHS288.

