EMC12DTKH

Heilind Number:SULEMC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKH

Detailed Description

Introducing the EMC12DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 24 female terminals, each capable of handling up to 3A of current at 700VAC. With a pitch of 2.54mm and a clearance hole mount type, it offers easy and secure installation on PCBs. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type make it ideal for reliable and stable connections. The tail length of 4.83mm allows for flexible PCB layout. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EMC12DTKH for efficient and robust board-to-board connections in your electronic designs.