EMC12DTKN-S288

Heilind Number:SULEMC12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKN-S288

Detailed Description

The PBT & PHORPHOR BRONZE .00 Connector, EMC12DTKN-S288, is a high-performance female connector designed for demanding electronic applications. With a rated amperage of 3 A and a voltage withstand of 700 VAC, this connector ensures reliable power delivery. Featuring two rows with 24 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method is via card extender, making it easy to install. The loop bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and width of 9.4 mm, is ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. This connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, making it versatile for various applications. While not specifically designed for high reliability (hi_rel) applications, it offers robust performance for standard use. The acronym EMC12DTKNS288 simplifies identification for efficient inventory management. Trust in the EMC12DTKN-S288 connector for seamless and durable electronic connections.