EMC12DTKN

Heilind Number:SULEMC12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKN

Detailed Description

Introducing the EMC12DTKN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PBT and phosphor bronze materials, this connector offers superior durability and conductivity. With a pitch of 2.54mm, it provides seamless integration into your circuit board setup. The contact plating of gold ensures optimal signal transmission, while the loop bellow contact type guarantees a secure connection. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Featuring 24 positions in a straight orientation, it offers ample connectivity options. The termination method of thru hole with gold plating guarantees reliability. With an operating temperature range of -65 to 125°C, this connector is ideal for both standard and harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EMC12DTKN is the perfect choice for seamless board-to-board connections.