EMC12DTKS

Heilind Number:SULEMC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKS

Detailed Description

Introducing the EMC12DTKS, a high-performance board to board PCB connector designed for demanding applications. This female connector, featuring two rows of 24 gold-plated contacts made of durable phosphor bronze, ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. Its side hole mount type and thru-hole termination method offer secure attachment to PCBs. With a pitch of 2.54mm, it enables precise positioning on the board. The loop bellow contact type and straight orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for industrial and commercial electronics, the EMC12DTKS guarantees optimal performance and durability in every connection.