EMC12DTKT-S288

Heilind Number:SULEMC12DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKT-S288

Detailed Description

Introducing the EMC12DTKTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 24 female contacts, this connector provides reliable connectivity in industrial settings. The PBT and phosphor bronze construction with gold plating ensures excellent signal integrity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data transmission and power delivery. The loop bellow contact type and straddle orientation offer secure mating, while the termination method of card extender allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and telecommunications systems, the EMC12DTKTS288 is a reliable solution for your connectivity needs.