EMC12DTKT

Heilind Number:SULEMC12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTKT

Detailed Description

Introducing the EMC12DTKT, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The threaded mounting and thru-hole termination method guarantee secure and stable installation on the board. Boasting two rows of 24 positions each, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the EMC12DTKT for efficient and durable board-to-board or card edge connections.