| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DTMD-S189 |
EMC12DTMD-S189
| Heilind Number: | SULEMC12DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze female connector, SKU EMC12DTMD-S189, offers reliable performance with an amperage of 3A and voltage rating of 700VAC. Featuring two rows of 24 loop bellow contacts, it ensures secure connections in electronic applications. With a pitch of 2.54mm and right-angle orientation, it facilitates efficient PCB assembly. The clearance hole mount type and thru-hole termination method make installation easy. Constructed with gold-plated phosphor bronze contacts, it guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it suits various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. Perfect for high-reliability applications, this connector is a vital component in board-to-board and card edge connectivity.

