EMC12DTMD

Heilind Number:SULEMC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DTMD

Detailed Description

Introducing the EMC12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer superior conductivity and longevity, while the loop bellow contact type guarantees secure connections. With 24 positions arranged in two rows, it provides ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for applications where durability and performance are paramount, the EMC12DTMD is a top choice for engineers and manufacturers alike.