EMC12DTMH-S189

Heilind Number:SULEMC12DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMH-S189

Detailed Description

Introducing the EMC12DTMH-S189, a high-performance female connector designed for PCB applications. This two-row connector features a clearance hole mount type for easy installation and a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic setups. The 24 gold-plated contact positions, terminated through holes, offer excellent signal transmission with a contact type of Loop Bellow for enhanced stability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. It boasts a right-angle orientation, .25-inch tail length, and a compact design with dimensions of 15.49mm in height and 9.4mm in width. Perfect for hi-rel applications, the EMC12DTMHS189 is a must-have for any project requiring secure board-to-board or card edge connections.