EMC12DTMH

Heilind Number:SULEMC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMH

Detailed Description

Introducing the EMC12DTMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 24 positions with 2 rows offer versatile installation options. Gold contact plating guarantees optimal signal transmission, while the loop bellow contact type enhances connection stability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh operating conditions. Tailored for clearance hole mount type with thru-hole termination, this connector facilitates easy and secure assembly. With a pitch of 2.54mm and a compact design, it's perfect for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC12DTMH ensures peak performance, making it a reliable choice for your connectivity needs.