EMC12DTMI-S189

Heilind Number:SULEMC12DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMI-S189

Detailed Description

Introducing the EMC12DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, with gold-plated Phosphor Bronze contacts for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various power and signal transmission needs. The connector's loop bellow contact type, right-angle orientation, and 24 positions provide versatility in installation. Meeting stringent standards, it has an operating temperature range of -65 to 125°C and a connector height of 15.49mm. With gold termination plating and a tail length of 6.35mm, this connector guarantees excellent performance in industrial and electronic applications. The EMC12DTMI-S189 is your reliable solution for efficient board-to-board connections.