EMC12DTMI

Heilind Number:SULEMC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DTMI

Detailed Description

The EMC12DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 24 positions each, offering ample connectivity options. Its threaded mount type and right-angle orientation enable secure and space-efficient PCB mating. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for PCB interconnect applications. Gold termination plating ensures excellent solderability and corrosion resistance. The EMC12DTMI is part of our extensive range of high-reliability connectors, meeting the stringent requirements of mission-critical systems.