EMC12DTMS-S189

Heilind Number:SULEMC12DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMS-S189

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC12DTMS-S189, offers reliable connectivity in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure installation. With a contact material of phosphor bronze and gold plating, it guarantees efficient signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-performance standards. With 24 positions and a .1-inch pitch, it facilitates intricate PCB connections. Its tail length of .25 inches and termination method through-hole provide ease of use. Designed for durability, it has an operating temperature range of -65 to 125°C. With a compact connector height of .61 inches and width of 9.4mm, it suits various applications in the electronics industry. Whether for industrial machinery or telecommunications equipment, this connector, classified under hi-rel, is a dependable choice for seamless PCB integration.