EMC12DTMS

Heilind Number:SULEMC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMS

Detailed Description

The EMC12DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of modern electronics. The loop bellow contact type and right-angle orientation provide secure connections in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The side-hole mount type with through-hole termination offers easy and efficient installation. Measuring at a compact height of 15.49mm and width of 9.4mm, the EMC12DTMS is ideal for space-constrained PCB layouts. Trusted for its quality and performance, it is a must-have component for any electronic design project.