EMC12DTMT-S189

Heilind Number:SULEMC12DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTMT-S189

Detailed Description

Introducing the EMC12DTMT-S189, a high-performance board-to-board PCB connector designed for reliable power and data transfer in demanding environments. Constructed with durable PBT and phosphor bronze materials, this connector ensures robust connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 24 female contact positions with threaded mounting and through-hole termination, it offers secure and stable installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation optimize space efficiency. With a pitch of 2.54mm and a tail length of 6.35mm, it provides precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the EMC12DTMTS189 for your connectivity needs, where performance and durability meet excellence.