EMC13DCKD

Heilind Number:SULEMC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with 2 rows for efficient connectivity. This high-performance connector, with a clearance hole mount type and thru-hole termination method, ensures secure and stable connections. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for reliability. The loop bellow contact type and straight orientation, along with 26 positions and a tail length of 4.83mm, provide versatility in various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Gold termination plating ensures corrosion resistance, making it a reliable choice for critical connections. The EMC13DCKD is a top-of-the-line solution in the category of high-quality, high-reliability connectors, perfect for demanding industrial and commercial applications.