| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DCKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DCKH-S288 |
EMC13DCKH-S288
| Heilind Number: | SULEMC13DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC13DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The connector's 26 positions and 2 rows, along with a pitch of 2.54mm, provide ample connectivity options for your PCBs. Its unique loop bellow contact type and straddle orientation offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. The EMC13DCKH-S288 is the ideal choice for professionals seeking high-quality, high-reliability connectors for their projects.

