| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DCKH |
EMC13DCKH
| Heilind Number: | SULEMC13DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-reliability applications. With a compact size and a clearance hole mount type, this connector features 26 gold-plated contact positions in a straight orientation, ensuring secure and efficient connections. The contact material of phosphor bronze and gold plating provide excellent conductivity, while the loop bellow contact type offers reliable performance. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its 2.54mm pitch and 4.83mm tail length make it easy to integrate into your PCB design. Trust in the EMC13DCKH for robust and durable connectivity in your electronic systems.

