EMC13DCKI-S288

Heilind Number:SULEMC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DCKI-S288

Detailed Description

Introducing the EMC13DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and 26 positions, allowing for versatile use in electronic systems. Its threaded mount type and card extender termination method provide secure and efficient installation. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Meeting stringent quality standards, it guarantees long-term performance. With its compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the EMC13DCKI-S288 for your critical connectivity needs.