EMC13DCKI

Heilind Number:SULEMC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DCKI

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, with SKU EMC13DCKI, offers reliable connectivity with a 2.54mm pitch and 26 positions across 2 rows. Featuring gold-plated contacts and a loop bellow contact type, it ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation and threaded mount type for secure installation, this connector is suitable for demanding environments with an operating temperature range of -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving on PCBs. The termination method of thru-hole soldering, along with gold termination plating, guarantees robust and durable connections. Perfect for high-performance applications, this connector is a crucial component in ensuring seamless electronic connectivity.