EMC13DCKN-S288

Heilind Number:SULEMC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DCKN-S288

Detailed Description

The EMC13DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 2.54mm pitch and 26 positions across 2 rows, it offers ample versatility for circuit board interconnection. The female gender and Loop Bellow contact type, along with a straddle orientation, make it suitable for various electronic systems. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The termination method of Card Extender and tail length of 4.45mm provide easy installation on PCBs. Ideal for applications where durability and precision are crucial, this connector is a vital component in ensuring seamless electronic connectivity.