EMC13DCKS-S288

Heilind Number:SULEMC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DCKS-S288

Detailed Description

Introducing the EMC13DCKS-S288, a high-performance PCB connector designed for reliable power and data transmission. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. Featuring a female gender and two rows, it is perfect for various electronic applications. The side hole mount type and card extender termination method make installation a breeze. Its contact material, Phosphor Bronze, with gold plating guarantees optimal signal transfer, while the loop bellow contact type and straddle orientation provide secure connections. With 26 positions and a voltage rating of 700 VAC, this connector is ideal for high-density and high-power PCB designs. Operating seamlessly in a wide temperature range from -65 to 125 °C, it offers reliability in diverse environments. Measuring just 15.49 mm in height and 9.4 mm in width, it fits compactly on the board. The termination plating of gold ensures long-term performance. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC13DCKSS288 is a top choice for engineers seeking quality and efficiency in their designs.