EMC13DCKS

Heilind Number:SULEMC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DCKS

Detailed Description

Introducing the EMC13DCKS, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and a maximum voltage of 700VAC, it guarantees efficient power transfer. The female gender, two rows, and side hole mount type make it versatile for various applications. Utilizing a loop bellow contact type with gold plating, it offers optimal conductivity and corrosion resistance. With 26 positions and a pitch of 2.54mm, it allows for high-density connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The gold termination plating ensures long-lasting performance. Ideal for use in hi-rel applications, the EMC13DCKS is a reliable solution for your connectivity needs.