EMC13DCKT-S288

Heilind Number:SULEMC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DCKT-S288

Detailed Description

Introducing the EMC13DCKT-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and dual-row configuration, this connector offers 26 positions for seamless connectivity. Featuring PBT and Phosphor Bronze construction, it ensures durability and efficient power delivery with a 3A amperage rating and 700VAC voltage capacity. The gold-plated contact surfaces guarantee low impedance and optimal signal integrity, while the loop bellow contact type and straddle orientation enhance stability during operation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial applications. The termination method via card extender and threaded mount type ensure secure and easy installation, while the .175-inch tail length allows for flexible connectivity. Ideal for high-reliability systems, the EMC13DCKT-S288 is a top choice for engineers seeking top-tier performance in their PCB designs.