| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DCKT |
EMC13DCKT
| Heilind Number: | SULEMC13DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A current rating and 700VAC voltage capacity, it offers robust power transmission. The 2.54mm pitch and 26 positions cater to intricate PCB layouts, while the threaded mount and thru-hole termination guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the EMC13DCKT for dependable and efficient interconnect solutions.

