EMC13DRAH

Heilind Number:SULEMC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRAH

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC13DRAH, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 26 positions and a pitch of 2.54mm, it offers ample connectivity options with precision. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it suitable for space-constrained installations. With a clearance hole mount type and thru-hole termination method, it ensures secure attachment to the PCB. The connector's operating temperature range of -65 to 125°C and gold termination plating further enhance its durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in industrial, aerospace, and telecommunications applications, this connector meets the highest standards of performance and reliability.