EMC13DRAI

Heilind Number:SULEMC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRAI

Detailed Description

Introducing the EMC13DRAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of durable PBT and phosphor bronze construction, ensuring reliable connectivity in harsh environments. With a contact rating of 3A and 700VAC, it meets stringent industry standards for power transmission. Gold contact plating guarantees low contact resistance and long-term durability. The threaded mounting and thru-hole termination method ensure secure and stable attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With 26 positions and a 2.54mm pitch, it offers ample connectivity options for your project. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EMC13DRAI for reliable and high-speed data transmission in your next PCB assembly.