EMC13DRAN

Heilind Number:SULEMC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRAN

Detailed Description

Introducing the EMC13DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and 26 positions, allowing for secure and reliable connections. The female connector is right-angled, making it ideal for space-constrained installations. Crafted from durable materials like PBT and Phosphor Bronze, with gold plating for enhanced conductivity, it ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. The termination method of Thru Hole and a tail length of 3.18mm facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Whether used in aerospace, military, or industrial applications, the EMC13DRAN connector guarantees reliable and efficient connectivity.