| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DRAS |
EMC13DRAS
| Heilind Number: | SULEMC13DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DRAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures secure connections with a current rating of 3A and a voltage capacity of 700VAC. The female connector, with two rows and 26 positions, offers versatile connectivity options. Its right-angle orientation and side-hole mount type facilitate easy installation on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Trust the EMC13DRAS for efficient and durable board-to-board connections in your projects.

