EMC13DREH-S13

Heilind Number:SULEMC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DREH-S13

Detailed Description

Introducing the EMC13DREH-S13 Board to Board PCB Connector, designed for high-reliability applications. This female connector features two rows with 26 positions and a 2.54mm pitch, allowing for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is straightforward. The contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its straddle orientation and full bellow contact type further enhance its reliability. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it offers versatility in PCB designs. Trust the EMC13DREHS13 for seamless and dependable board-to-board connections.