EMC13DREH

Heilind Number:SULEMC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DREH

Detailed Description

Introducing the EMC13DREH, a high-performance female connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The clearance hole mount type and eyelet termination method make installation a breeze. Its straight orientation and 26 positions allow for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Perfect for board-to-board and card edge connections, the EMC13DREH is a top choice for high-reliability applications.