EMC13DREI-S13

Heilind Number:SULEMC13DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DREI-S13

Detailed Description

The SKU EMC13DREI-S13 is a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for demanding applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers 26 positions for secure connectivity. The termination method is via card extender, ensuring easy installation. The contacts are made of phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with a height of 10.95mm and a width of 8.38mm, makes it ideal for space-constrained environments. The orientation is straddle, and the tail length is 5.33mm, allowing for seamless integration onto PCBs. Perfect for applications that require high reliability and performance, the EMC13DREI-S13 is a top choice in the realm of board-to-board connectors.