EMC13DREI

Heilind Number:SULEMC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DREI

Detailed Description

The EMC13DREI is a high-performance female board-to-board PCB connector designed for critical applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 26 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it guarantees secure and low-resistance connections. The threaded mount and eyelet termination method provide stable attachment and efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact design, it is easy to integrate into various electronic systems. Trust the EMC13DREI for robust and durable connectivity in your projects.