EMC13DREN-S13

Heilind Number:SULEMC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DREN-S13

Detailed Description

The EMC13DREN-S13 PCB Connector is a high-performance female connector designed for demanding applications. With a 3A amperage rating and a voltage handling capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 26 full bellow contacts made of gold-plated phosphor bronze, it offers excellent conductivity and durability. The card extender termination method and straddle orientation make it easy to install and secure on the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board while guaranteeing high performance. Ideal for hi-rel applications, this connector is a dependable choice for your connectivity needs.