EMC13DREN

Heilind Number:SULEMC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DREN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DREN

Detailed Description

The EMC13DREN PCB Connector is a high-performance female connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The eyelet termination method and gold contact plating guarantee secure and durable connections. Its straight orientation and compact design with a connector height of 10.95mm and width of 8.38mm make it suitable for space-constrained PCB layouts. Operating within a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The connector, part of the EMC13DREN series, is perfect for board-to-board and card edge connections in various electronic devices. With its high reliability and performance, it is a top choice for professionals in the industry.