EMC13DRES-S13

Heilind Number:SULEMC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRES-S13

Detailed Description

The EMC13DRES-S13 Female Board-to-Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. With a dual-row configuration and side hole mount type, it offers secure attachment to PCBs. Featuring a card extender termination method and gold contact plating on phosphor bronze contacts, this connector ensures low contact resistance and enhanced durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance, while the 26 positions and .21-inch tail length provide ample connectivity options. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained installations. Gold termination plating ensures long-term reliability, making it suitable for high-demand environments. The EMC13DRES-S13 is part of our extensive range of Board-to-Board PCB Connectors, offering high reliability and performance for your connectivity needs.