EMC13DRES

Heilind Number:SULEMC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRES

Detailed Description

The EMC13DRES PCB connector, designed for high-reliability applications, boasts a female gender with 26 positions arranged in 2 rows, offering efficient connectivity. Featuring a side-hole mount type and eyelet termination method, installation is secure and straightforward. Its full bellow contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto the PCB. The gold termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the EMC13DRES is a top choice for demanding electronic systems.