| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRMD-S288 |
EMC13DRMD-S288
| Heilind Number: | SULEMC13DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DRMD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The PBT and phosphor bronze construction, along with gold plating, guarantees durability and efficient signal transfer. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it's suitable for a variety of environments. Whether in industrial machinery or consumer electronics, the EMC13DRMD-S288 is the perfect choice for high-reliability applications.

