EMC13DRMH-S288

Heilind Number:SULEMC13DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRMH-S288

Detailed Description

The EMC13DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector with two rows and 26 positions offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh operating conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trusted for its quality and durability, the EMC13DRMH-S288 is an essential component for mission-critical electronic systems.