EMC13DRMI-S288

Heilind Number:SULEMC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRMI-S288

Detailed Description

The EMC13DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and card extender termination method offer secure and stable connections. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it supports precise PCB spacing. The loop bellow contact type and straddle orientation make it ideal for two-row configurations with 26 positions. The tail length of 13.84mm allows for easy installation, while the compact connector height of 15.49mm and width of 9.4mm save valuable board space. With gold termination plating and an operating temperature range of -65 to 125°C, this connector guarantees long-term performance and durability. Meeting the highest quality standards, it is perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial equipment. Upgrade your connectivity solutions with the EMC13DRMI-S288.