EMC13DRMI

Heilind Number:SULEMC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRMI

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC13DRMI. Designed for high performance, this female connector features two rows, each with 26 gold-plated contact loops ensuring reliable data and power transmission. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700VAC, it meets the most stringent industry standards. The straight orientation and threaded mount type facilitate easy installation, while the wire wrap termination method guarantees secure connections. Crafted from durable materials and rated for operating temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and precision of the EMC13DRMI for seamless connectivity in your projects.