EMC13DRMN-S288

Heilind Number:SULEMC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRMN-S288

Detailed Description

Introducing the EMC13DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows and a contact type of Loop Bellow, it offers secure and efficient signal transmission. The gold contact plating and termination method of Card Extender guarantee optimal conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets high-power requirements with ease. With a pitch of 2.54 mm and 26 positions, it allows for versatile connectivity options. The connector's orientation of Straddle and termination plating of gold further enhance its performance. Suitable for a wide range of applications, especially in aerospace, defense, and industrial sectors, the EMC13DRMN-S288 ensures dependable operation even in extreme temperatures ranging from -65 to 125°C. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-efficient solutions without compromising on functionality. Trust in the EMC13DRMNS288 for robust and efficient board-to-board connections.