EMC13DRMN

Heilind Number:SULEMC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC13DRMN. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), is designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. With 26 positions and a straight orientation, it offers versatile connectivity options. The termination method is wire wrap, and the tail length is 14.22mm (.56 in), making it suitable for various PCB mounting needs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Perfect for demanding electronic systems, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with the EMC13DRMN.