| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DRMS |
EMC13DRMS
| Heilind Number: | SULEMC13DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRMS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC13DRMS, boasts a robust design perfect for high-reliability applications. Featuring a female gender and two rows, this connector offers secure connectivity. Its side hole mount type and wire wrap termination method ensure easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees efficient signal transmission with a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for diverse environments. The loop bellow contact type and straight orientation, along with 26 positions and a tail length of 14.22mm (.56 in), provide versatility in use. Measuring at .61 in height and 9.4mm (.37 in) width, this connector meets industry standards for quality and performance.

