EMC13DRMT-S288

Heilind Number:SULEMC13DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRMT-S288

Detailed Description

Introducing the EMC13DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. With an amperage rating of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its tail length of 13.84mm (.545 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in) offer easy installation on PCBs. Gold termination plating ensures long-term reliability. Whether it's aerospace, telecommunications, or industrial applications, the EMC13DRMT-S288 is the ideal choice for high-speed and high-density board-to-board connections.