EMC13DRMT

Heilind Number:SULEMC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRMT

Detailed Description

Introducing the EMC13DRMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a rugged threaded mount type and wire wrap termination method, it ensures reliable performance even in harsh environments. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C, it meets the needs of various industries. The loop bellow contact type and straight orientation further enhance its versatility. With 26 positions and a tail length of 14.22mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in hi-rel environments or standard PCB connections, the EMC13DRMT connector delivers uncompromising quality and performance.