EMC13DRSH-S288

Heilind Number:SULEMC13DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRSH-S288

Detailed Description

This EMC13DRSH-S288 Board-to-Board PCB Connector is meticulously crafted for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector guarantees efficient power transmission. Its 26 positions with 2 rows offer ample connectivity options. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type and card extender termination method ensure secure and stable connections. Designed for ease of installation, it mounts via clearance holes and offers a straddle orientation. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient without compromising functionality. Ideal for use in hi-rel systems, it meets stringent quality standards. Trust the EMC13DRSH-S288 for seamless board-to-board connectivity in your electronic designs.