EMC13DRSH

Heilind Number:SULEMC13DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRSH

Detailed Description

Introducing the EMC13DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and offers 26 positions, each meticulously engineered with PBT and phosphor bronze materials for enhanced durability and conductivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it ensures reliable power transmission. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and straight orientation facilitate seamless connections. Meeting stringent operating standards, including a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount and thru-hole termination method ensure easy and secure installation. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained PCB designs. Trust the EMC13DRSH for efficient and durable board-to-board connectivity in your electronic systems.