EMC13DRSI-S288

Heilind Number:SULEMC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRSI-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector featuring a 2.54mm pitch, designed for high-performance board-to-board connectivity in demanding environments. With a durable construction and gold-plated termination, this connector ensures reliable signal transmission at up to 700 VAC and 3A. The 26-position, 2-row design with a loop bellow contact type and threaded mount offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, or industrial applications. The straddle orientation and card extender termination method make installation easy and efficient. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the highest standards of quality and performance. Perfect for use in hi-rel environments, this EMC13DRSIS288 connector is a vital component for mission-critical systems.